Hoffman A1212CH

Screw Down Clamps Electrical Enclosures, 12 in H, 6 in D, 12 in W, 12, 13, Steel
$ 193.758
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1212CH.

JRH Electronics

Datasheet2 pages17 years ago

Farnell

Newark

Inventory History

3 month trend:
-34.18%

Related Parts

HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
HoffmanA12108CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 12 x 10 x 8, Steel, Gray
HoffmanA606SC
Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA13,Screw Cover,Bonding Point
HoffmanA10106CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 10 x 10 x 6, Steel, Gray

Descriptions

Descriptions of Hoffman A1212CH provided by its distributors.

Screw Down Clamps Electrical Enclosures, 12 in H, 6 in D, 12 in W, 12, 13, Steel
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:304.8mm; External Width - Metric:305mm; External Depth - Metric:152mm; IP Rating:IP65; Body Color:Grey
A1212CH, This easy-to-open, continuous hinge enclosure features screw-down clamps for secure closure and can be used in a wide variety of applications. Specifications: 16 or 14 gauge steel (see table), Seams continuously welded and ground smooth, Continuous hinge, External screw clamps are quick and easy to operate, Bonding provision on door, External wall-mounting brackets. Oil-resistant gasket. Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1212CH