Hoffman CSD16206LG

Enclosure Single Door-Wall Mount; Steel; HxWxD: 16 x 20 x 6 in.
$ 521.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CSD16206LG.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago

Related Parts

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 24X24X8
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X20X8

Descriptions

Descriptions of Hoffman CSD16206LG provided by its distributors.

Enclosure Single Door-Wall Mount; Steel; HxWxD: 16 x 20 x 6 in.
1/4 Turn Latch Electrical Enclosures, 16 in H, 6 in D, 20 in W, NEMA 4, 12, Steel
Concept Type 4 and 12; Steel; Gray; 16.0 x 20.0 x 6.0 in; Steel; Gray
ENCLOSURE, WALL MOUNT, STEEL, GREY
Enclosure, Wall Mount, Steel, Grey; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:406Mm; External Width - Metric:508Mm; External Depth - Metric:152Mm; Ip Rating:ip66; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-SD16206LG