What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond EN4SD20208GY

Enclosure, Wallmount, Nema 4, Quarter Turn, Hinge, Handle, Steel, 20X20X8
$ 362.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD20208GY.

element14 APAC

Datasheet6 pages9 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ELECTRICAL ENCLOSURE, TYPE 4, MILD STEEL, 8X22X20, WALLMOUNT, ECLIPSE SERIES
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 16X20X8
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X16X8

Descriptions

Descriptions of Hammond EN4SD20208GY provided by its distributors.

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X20X8
Hammond (20.00 x 20.00 x 8.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 28 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:508mm; External Width - Metric:508mm; External Depth - Metric:203mm; IP Rating:IP66; Body Col

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM