Hoffman AVDR4SS4

Enclosure Accessory, Vent Drain, NEMA 4, Stainless, 2.00X1.38 OD, Polyester
$ 172.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman AVDR4SS4.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSNB-3739-SS
STAINLESS STEEL ENCLOSURE, HINGED COVER, NEMA 4X, IP66, SNB SERIES
HammondHP200SS
Stainless Steel Gasketed Enclosure Hole Seal Natural Conduit 2
Bud IndustriesSNB-3741-SS
Enclosure 9.84 in. H x 7.87 in. W x 3.98 in. D 304 Stainless Steel Gray NEMA 4X
Hammond1414N4SSA
Clamps Electrical Enclosure, 4 in H, 3 in D, 4 in W, type-3r, type-13, type-4x, Stainless Steel
Bud IndustriesSNB-3738-SS
Enclosure Wall Mount; Stainless Steel; HxWxD: 7.87 x 5.91 x 5.91 in.; Natural
Clamps Electrical Enclosure, 6 in H, 4 in D, 6 in W, type-3r, type-13, type-4x, Stainless Steel

Descriptions

Descriptions of Hoffman AVDR4SS4 provided by its distributors.

Enclosure Accessory, Vent Drain, NEMA 4, Stainless, 2.00X1.38 OD, Polyester
Vent Drain, 2.64 in. H x 1.38 in. W x 1.38 in. L, 304 Stainless Steel
Drain/Breather Plug Polyester w/Stainless Steel Sleeve H2OMIT Series
VENT DRAIN; Accessory Type:Stainless Ste; VENT DRAIN; Accessory Type:Stainless Steel Vent Drain Type 4X; For Use With:Condensation and Pressure Compensation Devices; Enclosure Material:Stainless Steel; External Diameter:1.38"; External Height:2"; External Width:1.38"

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products