Bud Industries SNB-3739-SS

Stainless Steel Enclosure, Hinged Cover, Nema 4X, IP66, Snb Series
$ 144.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3739-SS.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-23.57%

Related Parts

Bud IndustriesSNB-3739
Enclosure 7.87 in. H x 7.87 in. W x 3.98 in. D Steel Gray NEMA 4X
Bud IndustriesSNB-3741
Enclosure 9.84 in. H x 7.87 in. W x 3.98 in. D Steel Gray NEMA 4X
Bud IndustriesSNB-3741-SS
Enclosure 9.84 in. H x 7.87 in. W x 3.98 in. D 304 Stainless Steel Gray NEMA 4X
Hammond1590Z160
Aluminum die cast enclosure, (L x W x H) 160 x 160 x 90 mm, natural, IP66, 1590Z160
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,9.44X6.29X3.95 IN, NEMA 4X, R100
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.32X6.32X4IN, NEMA 4X, R100 SERIES

Descriptions

Descriptions of Bud Industries SNB-3739-SS provided by its distributors.

STAINLESS STEEL ENCLOSURE, HINGED COVER, NEMA 4X, IP66, SNB SERIES
ENCLOSURE, WALL MOUNT, STAINLESS STEEL, UNFINISHED; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 199.9mm; External Width - Metric: 200mm; External Depth - 73R8108
BUD NEMA 4 Stainless Steel 7.87 x 7.87 x 3.98 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
Enclosure, Wall Mount, Stainless Steel, Unfinished; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:200Mm; Profundidad Externa - Métrico:101Mm; Envolvente, Material:Acero Inoxidable; Ip:Ip65 |Bud Industries SNB-3739-SS

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB-3739SS
  • SNB3739-SS
  • SNB3739SS