Bud Industries SNB-3741-SS

Enclosure 9.84 in. H x 7.87 in. W x 3.98 in. D 304 Stainless Steel Gray NEMA 4X
$ 168.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3741-SS.

element14 APAC

Datasheet1 page14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-12.73%

Related Parts

Bud IndustriesSNB-3741
Enclosure 9.84 in. H x 7.87 in. W x 3.98 in. D Steel Gray NEMA 4X
Bud IndustriesSNB-3739-SS
STAINLESS STEEL ENCLOSURE, HINGED COVER, NEMA 4X, IP66, SNB SERIES
Bud IndustriesSNB-3739
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (7.9 X 7.9 X 4 IN)
Hammond1590Z162
Aluminum die cast enclosure, (L x W x H) 260 x 159 x 70 mm, natural, IP68, 1590Z162
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,9.44X6.29X3.95 IN, NEMA 4X, R100
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,12.6X6.29X3.95 IN, NEMA 4X, R100

Descriptions

Descriptions of Bud Industries SNB-3741-SS provided by its distributors.

Enclosure 9.84 in. H x 7.87 in. W x 3.98 in. D 304 Stainless Steel Gray NEMA 4X
Fiberglass box with stainless steel latch PTQ-11083, PC+10% Fiberglass Box with Stainless Steel Latch (24.8 X 32.7 X 7.3 In)
BUD NEMA 4 Stainless Steel 9.84 x 7.87 x 3.98 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STAINLESS STEEL,; ENCLOSURE, WALL MOUNT, STAINLESS STEEL, UNFINISHED; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 250mm; External Width - Metric: 200mm
Enclosure, Wall Mount, Stainless Steel, Unfinished; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:250Mm; Anchura Externa - Métrico:200Mm; Profundidad Externa - Métrico:101Mm; Envolvente, Material:Acero Inoxidable; Ip:Ip65 |Bud Industries SNB-3741-SS

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB-3741SS
  • SNB3741-SS
  • SNB3741SS