Bud Industries SNB-3738-SS

Enclosure Wall Mount; Stainless Steel; HxWxD: 7.87 x 5.91 x 5.91 in.; Natural
$ 143.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3738-SS.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-29.10%

Related Parts

Bud IndustriesSNB-3738
Bud Industries SNB-3738 Electronics Enclosure, Keyed, Quarter Turn, Latch, 7.9x5.9x5.9 in
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series
Hammond1550H
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X3.98 IN, IP54,1550 SERIES
Hammond1550F
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X3.98 IN, IP54,1550 SERIES
Hammond1414PHG6
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X6 IN, NEMA13, HINGED, 1414 PH SERIES

Descriptions

Descriptions of Bud Industries SNB-3738-SS provided by its distributors.

Enclosure Wall Mount; Stainless Steel; HxWxD: 7.87 x 5.91 x 5.91 in.; Natural
BUD NEMA 4 Stainless Steel 7.87 x 5.91 x 5.91 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
Enclosure, Wall Mount, Stainless Steel, Unfinished; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:150Mm; Envolvente, Material:Acero Inoxidable; Ip:Ip65 |Bud Industries SNB-3738-SS

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB-3738SS
  • SNB3738-SS
  • SNB3738SS