Hoffman A606CH

Screw Down Clamps Electrical Enclosures, 6 in H, 4 in D, 6 in W, 12, 13, Steel
$ 101.449
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A606CH.

JRH Electronics

Datasheet2 pages16 years ago

Farnell

Newark

Peerless Electronics

Inventory History

3 month trend:
-12.99%

Related Parts

HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
HoffmanA6044CH
Screw Down Clamps Electrical Enclosures, 6 in H, 4 in D, 4 in W, 12, 13, Steel

Descriptions

Descriptions of Hoffman A606CH provided by its distributors.

Screw Down Clamps Electrical Enclosures, 6 in H, 4 in D, 6 in W, 12, 13, Steel
Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA12,Hinged,Screw Clamp
Enclosure Wall Mount; Steel; HxWxD: 6 x 6 x 4 in.
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Gray Steel Wall Mount Hinged Cover Junction Box
JUNCTION BOX STL 5.98"L X 5.98"W
A606CH is an easy-to-open, continuous hinge enclosure features screw-down clamps for secure closure and can be used in a wide variety of applications. Specifications: 16 or 14 gauge steel, Seams continuously welded and ground smooth, Continuous hinge, External screw clamps are quick and easy to operate. A606CH with Bonding provision on door, External wall-mounting brackets, Oil-resistant gasket, Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-606CH