Hoffman A36N24MP

Internal Panel, Steel, White, 32.0 x 22.5 in., Type 1
$ 181.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A36N24MP.

Newark

Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet16 pages16 years ago
Datasheet16 pages8 years ago
Datasheet16 pages12 years ago
Datasheet4 pages23 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Hammond1401G
Steel enclosure, (L x W x H) 254 x 305 x 229 mm, gray (RAL 7032), IP32, 1401G
HoffmanA16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL; Panel Material:Steel; Body Color:White;
Hammond1401C
Steel enclosure, (L x W x H) 254 x 203 x 229 mm, gray (RAL 7032), IP32, 1401C
Bud IndustriesCU-587-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 7.75 X 5.25IN, CONTOUR UTILITY SERIES
HoffmanA24P24
Back Panel Enclosure; Steel; White; WxH: 21 x 21 in.

Descriptions

Descriptions of Hoffman A36N24MP provided by its distributors.

Internal Panel, Steel, White, 32.0 x 22.5 in., Type 1
Interior Panel, 16 Gangs, Steel
Panel 32.00x22.50 fits 36.00x2
PANEL, ENCLOSURE, 32INX22.5IN, STEEL; Panel Material:Steel; Body Color:White; For Use With:NEMA Type 1 Steel Medium Enclosures; External Height - Imperial:32"; External Height - Metric:813mm; External Width - Imperial:22.5"

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products