Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1401N

Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
$ 86.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1401N.

Farnell

Datasheet1 page26 years ago

TME

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1401M
Steel enclosure, (L x W x H) 305 x 203 x 229 mm, gray (RAL 7032), IP32, 1401M
Bud IndustriesC-1588
Bud Industries C-1588 Sloping Panel Enclosure, Steel, 8x10.1x8 in, Sloping Panel Series
Bud IndustriesC-1894
Bud Industries C-1894 Sloping Panel Enclosure, Steel, 8x14.1x8 in, Sloping Panel Series
Bud IndustriesWA-1542
NEMA Enclosure Poly PTB Blend NBF-32322, NEMA Enclosure Poly PTB Blend (13.8 X 9.8 X 5.9 In)
Hammond1401P
Steel enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series

Descriptions

Descriptions of Hammond 1401N provided by its distributors.

Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
enclosure - metal instrument; gray w/ black front panel INSTRUMENT CASE 14X8X9 (14 x 8 x 9) Hammond PN 1401N : UPC [623980484808] Color: Gray
ENCLOSURE, CABINET, DESKTOP, STEEL, CONTEMPRA GRAY, 14X9X8 IN, 1401 SERIES
Black/Gray Steel/Aluminum Instrument Enclosure
ENCLOSURE, INSTRUMENT, STEEL, GREY; Enclosure Type:Instrument; Material:Steel; External Height - Metric:229mm; Width
ENCLOSURE, INSTRUMENT, STEEL, BEIGE/BLK;
enclosure - metal instrument; gray
Instrument Enclosures INSTR.CASE 14X8X9
BOX STEEL OFF WHITE 8"L X 14"W

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1401-N