Hoffman A24P24

Back Panel Enclosure; Steel; White; WxH: 21 x 21 in.
$ 131.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A24P24.

Newark

Datasheet16 pages12 years ago
Datasheet4 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.00%

Related Parts

Hammond1401N
Enclosure Metal Instrument Gray with Black Front Panel 14 x 8 x 9 Inch Gray
Hammond1401G
Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series
HoffmanA16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL; Panel Material:Steel; Body Color:White;
Hammond1401C
Enclosure Metal Instrument Gray with Black Front Panel 8 x 10 x 9 Inch Gray
Bud IndustriesCU-587-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 7.75 X 5.25IN, CONTOUR UTILITY SERIES
HoffmanA20P16
Internal Panel, White, Steel, 17.0 x 13.0 in., NEMA 12

Descriptions

Descriptions of Hoffman A24P24 provided by its distributors.

Back Panel Enclosure; Steel; White; WxH: 21 x 21 in.
Painted Steel Panel for Type 3R, 4, 4X, 12 and 13 Enclosures
Internal Panel, White, Steel, 21.0 x 21.0 in., NEMA 12
Panel, 1.30 in. H x 21 in. W x 21 in. L, Steel
Panel 21.00x21.00 fits 24.00x2

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products