Hoffman A30P24

Painted Steel Panel for Type 3R, 4, 4X, 12 and 13 Enclosures
$ 162.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A30P24.

Newark

Datasheet16 pages16 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet16 pages8 years ago
Datasheet16 pages12 years ago
Datasheet4 pages23 years ago

Master Electronics

Inventory History

3 month trend:
+75.00%

Related Parts

Hammond1401N
Enclosure Metal Instrument Gray with Black Front Panel 14 x 8 x 9 Inch Gray
Hammond1401G
Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series
HoffmanA16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL; Panel Material:Steel; Body Color:White;
Hammond1401C
Enclosure Metal Instrument Gray with Black Front Panel 8 x 10 x 9 Inch Gray
Bud IndustriesCU-587-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 7.75 X 5.25IN, CONTOUR UTILITY SERIES
HoffmanA24P24
Back Panel Enclosure; Steel; White; WxH: 21 x 21 in.

Descriptions

Descriptions of Hoffman A30P24 provided by its distributors.

Painted Steel Panel for Type 3R, 4, 4X, 12 and 13 Enclosures
Internal Panel, White, Steel, 27.0 x 21.0 in., NEMA 12
Electrical Enclosure Accessories
Panel 27.00x21.00 fits 30.00x2

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-30P24
  • A30P24.