Hoffman A1210CHNF

Enclosure, Junction Box, Steel, Gray, Hinged Cover, 12.0 x 10.0 x 5.0 in., IP66
$ 241.423
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1210CHNF.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages23 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.00%

Related Parts

HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
HoffmanA1212CH
Screw Down Clamps Electrical Enclosures, 12 in H, 6 in D, 12 in W, 12, 13, Steel
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
HoffmanA12108CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 12 x 10 x 8, Steel, Gray
HoffmanA10106CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 10 x 10 x 6, Steel, Gray

Descriptions

Descriptions of Hoffman A1210CHNF provided by its distributors.

Enclosure, Junction Box, Steel, Gray, Hinged Cover, 12.0 x 10.0 x 5.0 in., IP66
Screw Down Clamps Electrical Enclosures, 12 in H, 5 in D, 10 in W, 12, 13, 4, Steel
JUNCTION BOX STL 12.01"L X 10"W
A1210CHNF, A continuous hinge combined with stainless steel clamps on three sides provide environmental protection and security in indoor or outdoor applications. Specifications: 16 or 14 gauge steel, Seams continuously welded and ground smooth. Stainless steel clamps on three sides of door, Continuous hinge, A1210CHNF with a Stainless steel hinge pin, Oil-resistant gasket, Weldnuts provided for mounting optional panels and terminal block kits in size 6.00 x 4.00 in. (152 x 102 mm) and larger. Bonding provision on door. External wall-mounting brackets. Finish: ANSI 61 gray polyester powder paint inside and out. Special order allow 2 weeks for delivery. NCNR.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1210CHNF