Hoffman 8-S6R1

TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric: M6; Imperial: 1/4"; Product Range: -; Wire AWG Max: 8AWG;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Bisco8S6R1160
23h
Newark8-S6R101

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman 8-S6R1.

Related Parts

Ring Terminal
Ring Terminal 10-12AWG Steel 18.54mm Nickel
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity35247
Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose
TE Connectivity52041-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, Vinyl Insulated, Red

Descriptions

Descriptions of Hoffman 8-S6R1 provided by its distributors.

TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric:M6; Imperial:1/4"; Product Range:-; Wire AWG Max:8AWG; Conductor Area CSA:-;
Terminal, Ring Tongue, 1/4In, Crimp; Rango De Producto:-; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:-; Material Aislante:Sin Aislamiento |Hoffman Products 8-S6R1

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8S6R-1
  • 8S6R1