Multicomp CRS-TO-1025-HT

Ring Terminal
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TO-1025-HT.

IHS

Datasheet2 pages12 years ago

element14

Inventory History

3 month trend:
-33.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud; Stud Size - Metric:M6; Imperial:1/4"; Wire AWG
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 24.18mm
TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
TE Connectivity8-33459-2
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece

Descriptions

Descriptions of Multicomp CRS-TO-1025-HT provided by its distributors.

Ring Terminal
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):12-10; Insulator Material:Uninsulated; Contact Material:Steel; Contact Plating:Nickel; Stud Size:1/4 ;RoHS Compliant: Yes
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Product Range:CRS Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Siz

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]