HIROSE ELECTRIC HR34B-SC1-111

Push-On Bayonet Lock Miniature Waterproof (Ip67/Ip68) Connectors |Hirose/hrs HR34B-SC1-111
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR34B-SC1-111.

IHS

Datasheet8 pages5 years ago

Newark

Electro Sonic

Hirose SCT

element14 APAC

Inventory History

3 month trend:
+56.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Amphenol Sine SystemsSS12A1T
Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of HIROSE ELECTRIC HR34B-SC1-111 provided by its distributors.

Push-On Bayonet Lock Miniature Waterproof (Ip67/Ip68) Connectors |Hirose/hrs HR34B-SC1-111
Connector Accessory, 0.067in Max Cable Dia, Contact, Phosphor Bronze
20-25AWG Crimp Contact IP67 Circular Connector
Standard Circular Contacts IP67 W/ LOCK
Contact SKT Crimp ST Cable Mount 20-25AWG Bag
CRIMP SOCKET, 25-20AWG, GOLD PLATED

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR34BSC1111