Amphenol Sine Systems SS12A1T

Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SS12A1T.

Electro Sonic

Datasheet24 pages1 year ago
Datasheet1 page8 years ago

Newark

element14 APAC

LKR

TME

Inventory History

3 month trend:
-14.73%

Supply Chain

Introduction Date2018-04-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO

Descriptions

Descriptions of Amphenol Sine Systems SS12A1T provided by its distributors.

Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Socket Contact, Stamped, Tin, Wire Range 2.5mm
Stamped & Formed 14-12 Ga, 2.5mm, Tin, Female Reel (1 Reel = 1,000 pcs)
Multi-Purpose Contacts; SS12A1T; AMPHENOL; Tin; Tin; Crimp; Socket
BUCHSENKONTAKT CRIMP 2.5MM VERZINNT AWG 12-14, ROLLE A 1000 STUECK
AMPHENOL SINE SYSTEMS SS12A1T Circular Connector Contact, Stamped, Socket, 14 AWG, 12 AWG, Crimp, Tin Plated Contacts
SS Series Tin Plating 2.5 mm Crimp Female Socket Contact
Contact SKT Crimp ST Cable Mount Reel Automotive
Rubber shell terminal 12-14AWG
CONN SOCKET 12-14AWG TIN CRIMP
CONTACT, SOCKET, S&F, TIN, 2.5MM; Series:RT360; For Use With:RT Series Industrial Circular Connectors; Contact Gender:Socket; Contact Termination:Crimp; Contact Material:(Not Available); Contact Plating:Tin; SVHC:No SVHC (19-Dec-2012); Connector Type:Contact, Crimp; Current Rating:23A
Contact Plating = Tin / Gender = Female / Contact Material = Copper Alloy / Contact Type = Stamped / For use with = RT Series Circular Connectors / Wire Size mm2 Min. mm² = 2.5 / Series = RT360 / Cross-Section AWG Min. AWG = 14 / Cross-Section AWG Max. AWG = 12

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS12A1-T
  • SS12A1T..