Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC16M1S31

Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating

$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16M1S31.

IHS

Datasheet10 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-3.11%

Supply Chain

Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau Circular Connector Pin SC Series, Receptacle, Crimp Wire, Pin Size #16, 18-16 AWG
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon031-8704-203
KPSE; CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203
Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Amphenol Sine SystemsSS12A1T
Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG

Descriptions

Descriptions of Eaton SC16M1S31 provided by its distributors.

Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating
Souriau SCT
CRIMP CONTACT, SOCKET, 18-16AWG; Product Range:Souriau Trim Trio Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; For Use With:TRIM TRIO Series Circular Connectors RoHS Compliant: Yes
Size 16 Selective plated CONTACT 16 AWG
CONN SOCKET 16-18AWG GOLD CRIMP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN