HIROSE ELECTRIC HIF3BA-40D-2.54C

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-40D-2.54C.

IHS

Datasheet1 page7 years ago

Sager Electronics

Hirose SCT

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity953119-2
Conn Housing RCP 40 POS 2.54mmCrimp STCable Mount Brown Bag
TE Connectivity953119-1
Automotive Connectors 20W Mqs Rcpt Hsg Green |Amp Te Connectivity 953119-1
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount Box
HIROSE ELECTRICHIF3BA-30D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
HIROSE ELECTRICHIF3BA-34D-2.54C
Headers & Wire Housings 34P IDC RIBB CBL CON HOUSING CRIMP WIRE
HIROSE ELECTRICHIF3BA-50D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BA-40D-2.54C provided by its distributors.

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Bag
CONN RCPT HSG 40POS 2.54MM / 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Conn Housing PL 40 POS 2.54mm Crimp ST Cable Mount
Headers & Wire Housings 40P IDC RIBB CBL CON HOUSING CRIMP WIRE
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONN HOUSING, RCPT, 40POS, 2ROW, 2.54MM
Receptacle 2 40pin Female Socket , 55.35mm*6mm
Conn Housing, Rcpt, 40Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:40Contacts; Gender:receptacle; Product Range:hif3B Series; Contact Termination Type:-; No. Of Rows:2Rows; Contact Plating:-; Contact Material:-; Svhc:no Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BA40D2.54C