TE Connectivity 953119-1

2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 953119-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Farnell

Inventory History

3 month trend:
-8.32%

CAD Models

Download TE Connectivity 953119-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity953119-2
Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Conn Housing F 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
TE Connectivity1379219-1
TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
Amphenol Communications Solutions65043-034ELF
Amphenol Communications Solutions Connector Housing, 6 Ch, 2.54mm Pitch, 2 Row
Amphenol Communications Solutions65043-032ELF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.

Descriptions

Descriptions of TE Connectivity 953119-1 provided by its distributors.

2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm
TE Connectivity 953119-1 Automotive Connector Female Unshrouded Green 20W
Automotive Connectors; 953119-1; TE CONNECTIVITY; Green; 20; No; 26.1 mm
Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-1
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Green Container
Socket, unequipped, 20 pole, straight, 2 rows, green, 953119-1
40 Pos 2.54mm Crimp Wire Housing, Green PBT, Female, Straight
Combination Line Connector, 20 Contact(s), Female
Micro-Power & Power Quadlok System
Crimping Terminal Rubber Shell
HOUSING TYCO 953119-1 RECEPTACLE
Lockable = Yes / Pitch mm = 2.54 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 20 / Housing Colour = Green / A mm = 16 / Series = MQS / B mm = 26.1 / Rows = 3 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Flammability Rating = UL 94HB / Packaging = Bulk
20POS MQS REC Nominal Voltage Architecture: 16 V Number of Positions: 20 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Unsealed Connector System | 16 V 20 Housing for Female Terminals Wire-to-Wire | Part Number: 953119-1 | Internal Number: 953119-1 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 953119-1 .