Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 953119-2

Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 953119-2.

TE Connectivity

Technical Drawing1 page10 years ago
Instruction Sheet18 pages14 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages18 years ago
Datasheet10 pages0 years ago

JRH Electronics

element14 APAC

Arrow Electronics

Burklin Elektronik

Inventory History

3 month trend:
+35.08%

CAD Models

Download TE Connectivity 953119-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity953119-1
2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Conn Housing F 10 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
TE Connectivity1379219-1
TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
Amphenol Communications Solutions65043-034ELF
Amphenol Communications Solutions Connector Housing, 6 Ch, 2.54mm Pitch, 2 Row
Amphenol Communications Solutions65043-032ELF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.

Descriptions

Descriptions of TE Connectivity 953119-2 provided by its distributors.

Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
20 Pos 2.54mm Crimp Wire Housing, Female, Straight, PBT, Brown
2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm
Conn Housing RCP 40 POS 2.54mmCrimp STCable Mount Brown Bag
Automotive Connectors; 953119-2; TE CONNECTIVITY; Brown; 20; No; 26.1 mm
-40℃~+100℃ 2.54mm 2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity 953119-2 MQS Connector 20POS Box REC
Combination Line Connector, 20 Contact(s), Female
HOUSING TYCO 953119-2 RECEPTACLE
Micro-Power & Power Quadlok System
Series = MQS / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 20 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / B mm = 26.1 / A mm = 16 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.54 / Gender = Receptacle / Housing Colour = Brown
20POS MQS REC Nominal Voltage Architecture: 16 V Number of Positions: 20 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Unsealed Connector System | 16 V 20 Housing for Female Terminals Wire-to-Wire | Part Number: 953119-2 | Internal Number: 953119-2 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -953119-2