HIROSE ELECTRIC FX30B-3P-7.62DSA20

Connector Stacking Header 3 Position 20mm Stack Height 7.62mm Solder Straight Through Hole
$ 2.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX30B-3P-7.62DSA20.

IHS

Datasheet16 pages7 years ago

element14 APAC

TME

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
-2.43%

CAD Models

Download HIROSE ELECTRIC FX30B-3P-7.62DSA20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350790-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-2013519-3
Conn Shrouded Header Tab 3 POS 7.5mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity350583-4
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Sabre Right-Angle Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Pin Header, Power, 6.7 mm, 1 Rows, 3 Contacts, Through Hole Straight, Standard .093" 5219"
Sabre Vertical Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock

Descriptions

Descriptions of HIROSE ELECTRIC FX30B-3P-7.62DSA20 provided by its distributors.

Connector Stacking Header 3 Position 20mm Stack Height 7.62mm Solder Straight Through Hole
[Functionmax ] 25A Max., Position Misalignment Absorption, Power Supply For Board-To-Board |Hirose/hrs FX30B-3P-7.62DSA20
Board to Board & Mezzanine Connectors 7.62mm Strt Hdr 3P 2 0mm StkHght
570-3105-7-00 STR HDR ONE PIN SKIPPED TYPE
Hirose 7.62mm3p , FunctionMAX FX30B
CONNECTOR, HEADER, 3POS, 1ROW, 7.62MM; Pitch Spacing: 7.62mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: FunctionMAX FX30B Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX30B-3P-762DSA20
  • FX30B3P7.62DSA20