Molex 43160-2103

Connector Wire to Board Header 3 Position 7.49mm Solder Straight Thru-Hole Tray
$ 1.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-2103.

IHS

Datasheet5 pages6 years ago

HQonline

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+1.95%

CAD Models

Download Molex 43160-2103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Wire to Board Header 3 Position 7.49mm Solder Right Angle Thru-Hole Tray
Sabre 90° Header 3 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Pin Header, 3 Contacts, 1 Row, 6.7mm, Tin, 11A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF22R-3P-7.92DSA(05)
3-Pin Header, Latch Holder, 7.92mm Pitch, 25A, 1μm Plating, Cu/Sn-Cu, Black, TH, 25.14mm L
HIROSE ELECTRICDF22L-3P-7.92DSA(05)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
HIROSE ELECTRICDF22L-3P-7.92DS(05)
Wire-To-Board Connector, EnerBee DF22 Series, Through Hole, Header, 3, 7.92 mm, Tin Plated Contacts

Descriptions

Descriptions of Molex 43160-2103 provided by its distributors.

Connector Wire to Board Header 3 Position 7.49mm Solder Straight Thru-Hole Tray
CONN, PCB HDR, 3POS, 1ROW, 7.5MM, THT; Pitch Spacing: 7.5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated
PCB Header Temperature range: -40 ... 75 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board / Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Glass Fibre (GF) / Polyamide (PA/Nylon) Pitch: 7.5 mm Series: Sabre™ Poles: 3 Rated current: 18 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431602103
  • 43160--2103
  • 431602103