TE Connectivity 350583-4

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 2.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350583-4.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.61%

CAD Models

Download TE Connectivity 350583-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350790-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
TE Connectivity350583-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350832-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
Header Connector, pcb Mount, plug,3 Contac; |Molex 10-84-5031
0.084 SERIES MLX HEADER 3CKT WITH PEG | Molex Incorporated 43255-0011

Descriptions

Descriptions of TE Connectivity 350583-4 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header
Header,Locking Ramp Solder pad 3pin 19A gold Through hole mounting
Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port
CONN HEADER 3POS VERT .250 GOLD
.250 Centerline 600 V 19 - 36 A max
Pin & Socket Connectors 3P PIN HDR ASSY V2
Contact Termination Type:Solder
350583-4, TE CONNECTIVITY/AMP BRAND
03P UMNL PIN HDR ASSY V2 LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350583-4.