TE Connectivity 350790-3

Conn Power Header 3 POS 6.35mm Solder ST Through Hole 3 Terminal Single Port
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350790-3.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.39%

CAD Models

Download TE Connectivity 350790-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-01-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350790-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
TE Connectivity350583-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350832-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
Header Connector, pcb Mount, plug,3 Contac; |Molex 10-84-5031
0.084 SERIES MLX HEADER 3CKT WITH PEG | Molex Incorporated 43255-0011

Descriptions

Descriptions of TE Connectivity 350790-3 provided by its distributors.

Conn Power Header 3 POS 6.35mm Solder ST Through Hole 3 Terminal Single Port
Header,Locking Ramp Solder pad 3pin Nylon 19A gold white Through hole mounting
UNIVERSAL MATE-N-LOK;03P UMNL PIN HDR ASSY 94VO LF | TE Connectivity 350790-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Thru-Hole Bag
.250 Centerline, 600 V, 19 - 36 A max
Wire-To-Board/Wire-To-Wire Connector
Contact Termination Type:Solder
03P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350790-3.