TE Connectivity 1-2013519-3

Conn Shrouded Header Tab 3 POS 7.5mm Solder RA Side Entry Thru-Hole Tube
$ 2.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2013519-3.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.42%

CAD Models

Download TE Connectivity 1-2013519-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
0.084 SERIES MLX HEADER 3CKT WITH PEG | Molex Incorporated 43255-0011
Pin & Socket Connectors 0.084 SERIES MLX HEADER 3CKT WITH PEG
TE Connectivity350790-3
Conn Power Header 3 POS 6.35mm Solder ST Through Hole 3 Terminal Single Port
TE Connectivity350583-4
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 3 Contacts, 1 Row, 6.7mm, Tin, 11A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 1-2013519-3 provided by its distributors.

Conn Shrouded Header Tab 3 POS 7.5mm Solder RA Side Entry Thru-Hole Tube
DYNAMIC D3900 H-HDR ASSY 3P X TYPE-A
3pin 7.5mm 1 Detent Lock,Header 380nm gold Black Through hole mounting
Board Connector, 1 Row(s), Solder Terminal
Headers & Wire Housings DYNAMIC D3900 H-HDR ASY 3P X TYP A
CONNECTOR, HEADER, 3POS, 1ROW, 7.5MM
DYNAMIC D3900 H-HDR ASSY 3P X TYPE-A; Pitch Spacing:7.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Dynamic D-3900S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pl
DYNAMIC D3900 H-HDR ASSY 3P X TYPE-A Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .295 in Centerline (Pitch): 7.5 mm Number of Rows: 1 Header Wire-to-Board .295" 7.5 mm | PCB Terminal Block | Part Number: 1-2013519-3 | Internal Number: 1-2013519-3 | .295" | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2013519-3 .