HIROSE ELECTRIC FX2-20S-1.27SVL(71)

20 Contact(s) Female Straight Board Stacking Connector Surface Mount Receptacle
$ 3.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX2-20S-1.27SVL(71).

IHS

Datasheet34 pages7 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-14.08%

CAD Models

Download HIROSE ELECTRIC FX2-20S-1.27SVL(71) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-104550-2
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, AMPMODU System 50
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, TML Series
TE Connectivity2-2178711-0
Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity9-2178711-0
TE Connectivity 9-2178711-0 Micro-Match Connector Female Shrouded 20P SMD P&P
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 12+12 contacts"
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold, 12+12 contacts"

Descriptions

Descriptions of HIROSE ELECTRIC FX2-20S-1.27SVL(71) provided by its distributors.

20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Conn Board to Board RCP 20 POS 1.27mm Solder ST SMD Automotive Tray
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-20S-1.27SVL(71)
Board to Board & Mezzanine Connectors 20P STRT SMT SOCKET LOCATE BOSS GLD PLT
Receptacle SMT type straight 20 way
RECEPT, 1.27MM, SMT, 20WAY; Product Range: -; No. of Contacts: 20Contacts; Gender: Receptacle; Pitch Spacing: 1.27mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 6.25mm; Contact Plating: Gold Plated C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX220S1.27SVL(71)