Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-4301245

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-4301245.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-20.16%

CAD Models

Download Harwin M50-4301245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Board-To-Board Connector, Dual Entry, Ar; |Harwin M50-3151242
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 12+12 contacts"
PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount

Descriptions

Descriptions of Harwin M50-4301245 provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator, Socket
SOCKET, VERTICAL, 1.27MM, 24WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:24; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze
Board-Board Connector Receptacle, 24 Position, 2Row; Rango De Producto:Serie Archer M50; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:24; Espaciado, Paso:1.27Mm |Harwin M50-4301245

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-4301245.