TE Connectivity 2-2178711-0

Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2178711-0.

Master Electronics

Datasheet4 pages12 years ago
Datasheet5 pages7 years ago

TE Connectivity

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
+17.94%

CAD Models

Download TE Connectivity 2-2178711-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity9-2178711-0
TE Connectivity 9-2178711-0 Micro-Match Connector Female Shrouded 20P SMD P&P
TE Connectivity1-2178711-4
Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R
TE Connectivity1-2178711-8
TE Connectivity 1-2178711-8 Micro-Match Female Connector Shrouded 18P SMD
HIROSE ELECTRICFX2-20S-1.27SVL(71)
20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Amphenol Communications Solutions20021321-00020C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x10 positions
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 2-2178711-0 provided by its distributors.

Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R
20P, FOB, SMD, MICRO-MATCH VALUE LINE
Socket header, 20 pole, pitch 1.27 mm, straight, black, 2-2178711-0
SOLIS SP SPD22-16COM22-18MIL1720 | TE Connectivity 2-2178711-0
Push-Pull Receptacle, 2.54mm Pitch, 2 Pos, 20 Pin, 1.3A, 3μm Gold, Black, SMD, 27.5mm L × 6.9mm H
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Headers & Wire Housings FOB, SMD, 20P
Connector, RCPT, 20POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Micro-MaTch Value-Line Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty