TE Connectivity 9-2178711-0

This Drawing Is A Controlled Document. | Conn Rcpt 20POS 0.1 Tin SMD
$ 1.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-2178711-0.

Master Electronics

Datasheet4 pages11 years ago

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+8.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-2178711-0
Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity1-2178711-4
Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R
TE Connectivity1-2178711-8
TE Connectivity 1-2178711-8 Micro-Match Female Connector Shrouded 18P SMD
Amphenol Communications Solutions20021321-00020C4LF
20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
HIROSE ELECTRICDF9-25S-1V(32)
CONN RCPT 25POS SMD TIN / 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin

Descriptions

Descriptions of TE Connectivity 9-2178711-0 provided by its distributors.

THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 20POS 0.1 TIN SMD
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
AMP FROM TE CONNECTIVITY 9-2178711-0 Wire-To-Board Connector, Micro-MaTch Value-Line Series, 20 Contacts, Receptacle, 1.27 mm
Connector, Rcpt, 20Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 9-2178711-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty