Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104550-2

Connector, Rcpt, 20Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-2
$ 4.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104550-2.

IHS

Datasheet6 pages2 years ago

Master Electronics

Future Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-24.97%

CAD Models

Download TE Connectivity 5-104550-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.915
$ 8.641
Stock
50,541
5,277
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

HIROSE ELECTRICFX2-20S-1.27SVL(71)
20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
TE Connectivity2-2178711-0
Push-Pull,Receptacle 2.54mm 2 20pin 1.3A 3μm tin Black SMD mount 27.5mm(Length)*6.9mm(height)
TE Connectivity9-2178711-0
TE Connectivity 9-2178711-0 Micro-Match Connector Female Shrouded 20P SMD P&P
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, TML Series
TE Connectivity1-2178711-4
Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R
PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Surface Mount

Descriptions

Descriptions of TE Connectivity 5-104550-2 provided by its distributors.

Connector, Rcpt, 20Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-2
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, AMPMODU System 50
Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD Box/Tube
AMPMODU 20 Position SMT Dual Row Vertical .050 x.100 Board to Board Receptacle
PCB HEADER, 1.27 MM 20 WAY 2 ROW, RIGHT ANGLE, B-B, AMPMODU SYSTEM 50 SERIES
Board to Board & Mezzanine Connectors 20 POS SMT RECPT VERT DUAL ROW
Push-Pull,Receptacle 1.27mm 2 20pin 1A 760nm gold Black SMD mount
CONN RECEPT 20POS .050 DUAL SMD
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
20 SYS50 SURFMNT DRST RCPT SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 20 PCB Mount Receptacle Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104550-2 | Internal Number: 5-104550-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51045502