HIROSE ELECTRIC FH12-13S-0.5SV(55)

Conn FPC/FFC Connector SKT 13 POS 0.5mm Solder ST SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-13S-0.5SV(55).

IHS

Datasheet20 pages10 years ago

Hirose SCT

CAD Models

Download HIROSE ELECTRIC FH12-13S-0.5SV(55) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.129
Stock
64,937
43,579
Authorized Distributors
0
6
Gender
Female
Female
Pitch
1 mm
1 mm
Number of Positions
13
13
Number of Rows
2
2
Mount
PCB, Surface Mount, Through Hole
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-30
LTD Date2018-09-30

Related Parts

HIROSE ELECTRICFH19SC-13S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH19C-13S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH12-15S-0.5SV(55)
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Embossed T/R
CONN FPC BOTTOM 13POS 0.50MM R/A / ZIF Slide-locking Connector (0.5-mm pitch)
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH12-13S-0.5SV(55) provided by its distributors.

Conn FPC/FFC Connector SKT 13 POS 0.5mm Solder ST SMD Embossed T/R
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
CONN FFC VERT 13POS 0.50MM SMD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L