HIROSE ELECTRIC FH12-15S-0.5SV(55)

Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-15S-0.5SV(55).

IHS

Datasheet20 pages10 years ago

Future Electronics

CAD Models

Download HIROSE ELECTRIC FH12-15S-0.5SV(55) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.057
Stock
51,910
98,068
Authorized Distributors
0
6
Gender
Female
Female
Pitch
508 µm
1 mm
Number of Positions
15
15
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFH12A-15S-0.5SH(55)
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12-16S-0.5SH(55)
FFC / FPC Board Connector, ZIF, 0.5 mm, 16 Contacts, Receptacle, FH12, Surface Mount, Bottom
HIROSE ELECTRICFH12-12S-0.5SH(55)
FFC / FPC Board Connector, ZIF, 0.5 mm, 12 Contacts, Receptacle, FH12, Surface Mount, Bottom
CONN FPC BOTTOM 13POS 0.50MM R/A / ZIF Slide-locking Connector (0.5-mm pitch)
Slide-locking Connector 50V AC/DC 0.5A 12P 1 Row PCB - Horizontal Mounting Natural
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH12-15S-0.5SV(55) provided by its distributors.

Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Embossed T/R
15 position 0.5mm pitch Gold Plated FPC/FFC Socket Connector
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
CONN FFC VERT 15POS 0.50MM SMD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12-15S-0.5SV55