
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DF9B-9P-1V(32) | 958 | 10 | Cut Tape | ||||||||
| Heilind Americas | DF9B-9P-1V(32) | 0 | 18h | |||||||||
| Interstate Connecting Components | DF9B-9P-1V(32) | 0 | 17h | |||||||||
| TME | DF9B-9P-1V-32 | 0 | 1K | 20h | ||||||||
| Sager Electronics | DF9B-9P-1V(32) | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9B-9P-1V(32).
Download HIROSE ELECTRIC DF9B-9P-1V(32) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC DF9B-9P-1V(32) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9B-9P-1V(32).