Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501568-1007

Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501568-1007.

IHS

Datasheet5 pages5 years ago

Upverter

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-3.69%

CAD Models

Download Molex 501568-1007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Conn Unshrouded Header M 10 POS 1mm Solder ST Top Entry SMD T/R
Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Molex 501568-1007 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Connector Header Surface Mount, Right Angle 10 position 0.039 (1.00mm)
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, Inner Positive Lock, 10 Circuits, Natural
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, R/A PCB HDR, 10POS, 1ROW, 1MM, SMT; Pitch Spacing: 1mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Pico-Clasp 501568 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: T
Pitch mm = 1 / Contacts = 10 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 1 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Clasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501568-1007-
  • 5015681007
  • 5015681007.