Amphenol Communications Solutions 91910-21509LF

9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold,
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91910-21509LF.

IHS

Datasheet7 pages10 years ago

Newark

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-5.66%

CAD Models

Download Amphenol Communications Solutions 91910-21509LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN HDR 9POS SMD GOLD / 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Conn Unshrouded Header M 10 POS 1mm Solder ST Top Entry SMD T/R
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Amphenol Communications Solutions 91910-21509LF provided by its distributors.

9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold,
Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch.
Pcb Stacking Connector, Plug, 9 Position, 1Mm; Product Range:fci Conan Series; No. Of Contacts:9Contacts; Gender:header; Pitch Spacing:1Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Material:copper Alloy Rohs Compliant: Yes
HEADER, SMD, 1MM, 9WAY; Series:Conan; Pitch Spacing:1mm; No. of Rows:2; No. of Contacts:9; Gender:Plug; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Cream; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:0.38 µm (15 µin.) GXT; Contact Resistance:30mohm; Current Rating:1A; External Length / Height:3.721mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:9; Operating Temperature Max:130°C; Operating Temperature Min:-55°C; Termination Method:SMT; Withstand Voltage:500V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9191021509LF