Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions 20021221-00010C4LF

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021221-00010C4LF.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
-1.77%

CAD Models

Download Amphenol Communications Solutions 20021221-00010C4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions20021121-00010C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021121-00008C4LF
HD SMT-20021121-00008C4LF | Amphenol FCI (Amphenol CS) 2002112100008C4LF
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Amphenol Communications Solutions20021121-00012C4LF
CONN HEADER SMD 12POS 1.27MM / Connector Header Surface Mount 12 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS Series

Descriptions

Descriptions of Amphenol Communications Solutions 20021221-00010C4LF provided by its distributors.

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R
Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch.
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Amphenol Communications Solutions 1.27mm Pitch 10P Double Row Header Board-to-Board Connector, Minitek127 Series, Right Angle, SMD
HEADER, VERT, 1.27MM, SMT, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Minitek127 20021221 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20021221-00010C4LF.
  • 2002122100010C4LF