HIROSE ELECTRIC DF11-14DP-2DSA(24)

CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
$ 0.439
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-14DP-2DSA(24).

IHS

Datasheet23 pages2 years ago

element14 APAC

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-2.90%

CAD Models

Download HIROSE ELECTRIC DF11-14DP-2DSA(24) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.258
$ 0.258
Stock
92,675
157,469
157,469
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF11-12DP-2DSA(24)
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-10DP-2DSA(24)
CONN HEADER VERT 10POS 2MM / Connector Header Through Hole 10 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-16DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7+7 contacts"
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, with PCB Locator
Pin Header, Signal, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight, iGrid 501645 Series

Descriptions

Descriptions of HIROSE ELECTRIC DF11-14DP-2DSA(24) provided by its distributors.

CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
Conn, Hdr, 2Mm, 14Way; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole; Product Range:Df11 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs DF11-14DP-2DSA(24)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-14DP2DSA(24)