HIROSE ELECTRIC DF11-14DP-2DSA(08)

CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-14DP-2DSA(08).

IHS

Datasheet23 pages2 years ago

Future Electronics

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
-7.94%

CAD Models

Download HIROSE ELECTRIC DF11-14DP-2DSA(08) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.439
$ 0.439
Stock
157,469
92,675
92,675
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF11-10DP-2DSA(08)
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF11-12DP-2DSA(08)
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF11-12DP-2DSA(24)
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7+7 contacts"
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions67997-414HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of HIROSE ELECTRIC DF11-14DP-2DSA(08) provided by its distributors.

CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
DF11 RoHS Compliant COMMERCIAL UL CSA Connector Header 30Cycles 30mOhm -30C~85C 2A
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole, DF11
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
Connector, Header, 14Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:14Contacts; Gender:Header; Product Range:Df11 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Hirose/hrs DF11-14DP-2DSA(08)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-14DP-2DSA-08
  • DF11-14DP-2DSA/08
  • DF11-14DP-2DSA08
  • DF11-14DP2DSA(08)
  • DF1114DP2DSA 08
  • DF1114DP2DSA08