HIROSE ELECTRIC DF11-10DP-2DSA(24)

CONN HEADER VERT 10POS 2MM / Connector Header Through Hole 10 position 0.079" (2.00mm)
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-10DP-2DSA(24).

IHS

Datasheet23 pages2 years ago

Hirose SCT

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-28.23%

CAD Models

Download HIROSE ELECTRIC DF11-10DP-2DSA(24) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.776
$ 0.776
Stock
210,181
159,119
159,119
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
-
-
Contact Material
Nickel, Tin
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HIROSE ELECTRICDF11-8DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Tube
HIROSE ELECTRICDF11-8DP-2DSA(08)
CONN HEADER VERT 8POS 2MM / Connector Header Through Hole 8 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole iGrid Tray
HIROSE ELECTRICDF11-12DP-2DSA(24)
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 5+5 contacts"

Descriptions

Descriptions of HIROSE ELECTRIC DF11-10DP-2DSA(24) provided by its distributors.

CONN HEADER VERT 10POS 2MM / Connector Header Through Hole 10 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
Conn, Hdr, 2Mm, 10Way; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:Df11 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs DF11-10DP-2DSA(24)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-10DP-2DSA (24)
  • DF11-10DP2DSA(24)