Molex 501645-1420

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole iGrid™ Frame
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501645-1420.

Upverter

Datasheet2 pages6 years ago
Technical Drawing4 pages6 years ago

Sager Electronics

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-7.07%

CAD Models

Download Molex 501645-1420 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 14 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole iGrid™ Frame
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
HIROSE ELECTRICDF11-14DP-2DSA(24)
CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7+7 contacts"

Descriptions

Descriptions of Molex 501645-1420 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole iGrid™ Frame
Molex 2.0mmpitch14pDouble row pin header, iGridseries, vertical
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 14 Circuits, Tray, 3.20mm PC Tail Length, Natural, with PCB Locator
Pin Header, 14 Contacts, 2 Rows, 2mm, Matte Tin, 2A, Straight, Shrouded, Brass, Wire-to-Board, THT
2x7P 14P 2 2mm 2mm 7 Brass Plugin,P=2mm Wire To Board Connector ROHS
Pin Header, 501645-1420.; |Molex 501645-1420.
Pin and Socket Header PCB - Vertical 14P
Headers & Wire Housings 2.00MM HDR 2X07P VT W/LOCATOR
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
2mm Connectors IGRID 14P V HDR DUL ROW W/PCB LOC
20 WB Dual Grid Plug HsgAssy14CktBeige
2.0 W/B DUAL GRID PLUG HSGASS 14CKTBEIGE
CONN, PCB HDR, 14POS, 2ROW, 2MM, THT;
CONN, PCB HDR, 14POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Header; Product Range:iGrid 501645 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501645-1420.
  • 5016451420