Harwin M80-8670822

Headers & Wire Housings 4+4 POS DIL MALE VERT LATCHED TIN/LD
$ 2.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8670822.

TME

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-22.35%

CAD Models

Download Harwin M80-8670822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.861
$ 2.74
$ 2.74
Stock
32,055
63,881
63,881
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyamide
Polyamide
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin/lead, 4+4 contacts
Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series
Conn Datamate Header 8 POS 2mm Solder ST Through Hole
Amphenol Communications Solutions98414-F06-08LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Bulk
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Harwin M80-8670822 provided by its distributors.

Headers & Wire Housings 4+4 POS DIL MALE VERT LATCHED TIN/LD
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONNECTOR, HEADER, 8POS, 2ROW, 2MM; Connector Systems:Board-to-Board, Wire-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; No. of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:Datamate L-Tek M80 Series RoHS Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR