Harwin M22-2020405

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2020405.

JRH Electronics

Datasheet1 page7 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+68.02%

CAD Models

Download Harwin M22-2020405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 20mOhm -40C~105C 1A
Conn Unshrouded Header M 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions98414-F06-08LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions98414-F06-08ULF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-S06-08LF
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Plastic Box

Descriptions

Descriptions of Harwin M22-2020405 provided by its distributors.

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag
Header, Vertical, 2Row, 8Way; |Harwin M22-2020405
Harwin M22-2020405 Male DIL 4+4 Pos Vertical Throughboard Connector
HARWIN 2.0mmpitch8pDouble row pin header Board to Board Connector, M22series, right angle, Through hole mounting
Headers & Wire Housings 4+4P 3.5MM PIN HDR 2MM PITCH DIL VERT
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
HEADER, VERTICAL, 2ROW, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR