Samtec TMM-104-01-G-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-104-01-G-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

element14 APAC

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-12.90%

CAD Models

Download Samtec TMM-104-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series
Amphenol Communications Solutions98414-F06-08LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Bulk
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 20mOhm -40C~105C 1A
Amphenol Communications Solutions10075025-F01-08ULF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 20mOhm -40C~105C 1A

Descriptions

Descriptions of Samtec TMM-104-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series
2MM TERMINAL STRIP ASSEMBLY Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
HEADER, 2MM, DUAL THRU HOLE, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-104-01-G-D.
  • TMM-104-01-G-D..
  • TMM-104-01-GD
  • TMM104-01-G-D
  • TMM10401GD