Harwin M80-8150822

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin/lead, 4+4 contacts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8150822.

IHS

Datasheet1 page11 years ago

Newark

element14

CAD Models

Download Harwin M80-8150822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-09-07
LTD Date2019-03-05

Related Parts

Headers & Wire Housings 4+4 POS DIL MALE VERT LATCHED TIN/LD
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, gold, 4+4 contacts
Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-F06-08LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Harwin M80-8150822 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin/lead, 4+4 contacts
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Wire To Board Connector Header, 8 Position, 2Row; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:8; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-8150822
WIRE TO BOARD CONNECTOR HEADER, 8POS, 2R; WIRE TO BOARD CONNECTOR HEADER, 8POS, 2ROW; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR