Harwin M80-8420342

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8420342.

IHS

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-4.61%

CAD Models

Download Harwin M80-8420342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3 Pos. Male SIL Horizontal Throughboard Conn. No Latches RoHS Compliant: Yes
Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, friction latched, selective gold + tin, 3 contacts
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, TMM Series
Board Connector, 3 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
HIROSE ELECTRICDF3-3P-2DS(01)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag

Descriptions

Descriptions of Harwin M80-8420342 provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONNECTOR, PC TAIL, 3WAY; Pitch Spacing: 2mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac
Board-Board Connector Header, 3 Position, 1Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-8420342

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8420342.