Harwin M80-8430342

3 Pos. Male SIL Horizontal Throughboard Conn. No Latches RoHS Compliant: Yes
$ 1.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8430342.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-26.72%

CAD Models

Download Harwin M80-8430342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF3-3P-2DS(01)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
HIROSE ELECTRICA4B-3PA-2DS(71)
Conn Unshrouded Header HDR 3 POS 2mm Solder RA Thru-Hole Automotive Bag
TE Connectivity292253-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 3 Circuits
TE Connectivity292250-3
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bag
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 3 Circuits

Descriptions

Descriptions of Harwin M80-8430342 provided by its distributors.

3 Pos. Male SIL Horizontal Throughboard Conn. No Latches RoHS Compliant: Yes
Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin, 3 contacts
HARWIN - M80-8430342 - Board-To-Board Connector, Right Angle, 2 mm, 3 Contacts, Plug, Datamate L-Tek M80 Series
Header,Latch Holder 3pin Polyamide 4/6 2.2A 9.6mm*6.4mm
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, RIGHT ANGLE, 1ROW, 3WAY; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Plug; Product Range:Datamate L-Tek M80 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Resistance:25mohm; Contact Termination:Through Hole Right Angle; Current Rating:3.3A; Flammability Rating:UL94V-0; Insulation Resistance:100mohm; Lead Spacing:2mm; Material:Glass Filled Thermoplastic; No. of Mating Cycles:500; Proof Voltage:360V; Termination Method:Solder; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8430342.