Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2030305

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold

$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2030305.

JRH Electronics

Datasheet1 page7 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+3.83%

CAD Models

Download Harwin M22-2030305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin
Amphenol Communications Solutions68015-103HLF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bag

Descriptions

Descriptions of Harwin M22-2030305 provided by its distributors.

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header M 3 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HEADER, RIGHT ANGLE, 1ROW, 3WAY; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Termination:Through Hole Right Angle; Current Rating:1A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Lead Spacing:2mm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2030305.