HIROSE ELECTRIC DF3-3P-2DS(01)

[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-3P-2DS(01).

IHS

Datasheet14 pages7 years ago

Future Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-49.80%

CAD Models

Download HIROSE ELECTRIC DF3-3P-2DS(01) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICA4B-3PA-2DSA(71)
Conn Unshrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Automotive Bag
HIROSE ELECTRICDF1BZ-3P-2.5DS
1 Tin 2.5mm -35℃~+85℃ Brass Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
HIROSE ELECTRICDF1B-3P-2.5DS(01)
1x3P 3P 1 2.5mm 3 -35℃~+85℃ Brass Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity292253-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 3 Circuits

Descriptions

Descriptions of HIROSE ELECTRIC DF3-3P-2DS(01) provided by its distributors.

[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
Conn Shrouded Header HDR 3 POS 2mm Solder RA Thru-Hole Bag
DF3 Series 3 Position 2 mm Pitch Through Hole Right Angle Pin Header
Headers & Wire Housings 2MM R/A PCB HEADER 3 POS THRU-HOLE GLD
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN, R/A HEADER, 3POS, 1ROW, 2MM;
Conn, R/A Hdr, 3Pos, 1Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Df3 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs DF3-3P-2DS(01)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L