Descriptions of Molex 35362-0350 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
3 Position Shrouded Header Connector Through Hole 0.079" (2mm)
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 3 Circuits, with Kinked PC Tails, Natural
Pin Header, 3 Contacts, 1 Row, 2mm, Tin, 2A, Straight, Partially Shrouded, Brass, Wire-to-Board, THT
Signal and Industrial Connectors; MOLEX; 35362-0350; Vertical; US; 1; Solder
Connector, Header, 3Pos, 1Row, 2Mm; |Molex 353620350
Molex 2.0mmpitch3pSingle row pin header Wire-to-board connector, Sherlockseries, right angle, Through hole mounting
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Headers & Wire Housings 3 Ckt Vert. Hdr. Sherlock W-T-B
WIRE-BOARD CONNECTOR, HEADER, 3 POSITION
Headers & Wire Housings 2.00MM HDR 01X03P VT TH P/LOCK
Cross Referenced to MOLEX - Part MOL35362-0350
2.0 Sherlock W/B Wafer Assy ST 3P
Wire-To-Board Connector, Straigh
2.00 MM SHERLOCK W-T-B HDR 3CT
CONN, PCB HDR, 3POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Sherlock 35362 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated